ADC16DV160CILQ/NOPB

Texas Instruments
926-AD16DV160CILQNPB
ADC16DV160CILQ/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 16-Bit 160-MSPS Analog-to A A 926-A16DV160CILQXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,026.56 ₹26,92,462.08

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹21,050.41
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC16DV160
SMD/SMT
VQFN-68
16 bit
2 Channel
3-Wire, SPI
160 MS/s
Differential
Pipeline
2.7 V to 3.6 V
1.7 V to 1.9 V
78.5 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.7 LSB
ENOB - Effective Number of Bits: 12.3 Bit
Features: High Performance
Gain Error: - 4.2 % FSR to + 3.7 % FSR
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LVDS
Pd - Power Dissipation: 1.3 W
Power Consumption: 1.34 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 95 dB
SINAD - Signal to Noise and Distortion Ratio: 75.8 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V, 3.3 V
Supply Voltage - Min: 1.8 V, 3.3 V
Type: S/H ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.5.a.5