ADS1210U

595-ADS1210U
ADS1210U

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit Anlg-to-Dig Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments ADS1255IDBR
Texas Instruments
Analog to Digital Converters - ADC 24 Bit 30kSPS Very L o-Noise Delta-Sigma A 595-ADS1255IDBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS1210
SMD/SMT
SOP-18
24 bit
1 Channel
3-Wire, I2C, SPI
16 kS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
4.75 V to 5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 60 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 540.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.