AM26S10CDR

Texas Instruments
595-AM26S10CDR
AM26S10CDR

Mfr.:

Description:
Bus Transceivers Quad Bus Xceiver A 5 95-AM26S10CD A 595- A 595-AM26S10CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹189.16 ₹189.16
₹139.77 ₹1,397.70
₹126.72 ₹3,168.00
₹113.68 ₹11,368.00
₹107.16 ₹26,790.00
₹102.50 ₹51,250.00
₹98.77 ₹98,770.00
Full Reel (Order in multiples of 2500)
₹97.84 ₹2,44,600.00
₹96.91 ₹4,84,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹213.38
Min:
1

Similar Product

Texas Instruments AM26S10CD
Texas Instruments
Bus Transceivers Quad Bus A 595-AM26S 10CDR A 595-AM26S10 A 595-AM26S10CDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
Open Collector
S
10 ns
SOIC-Narrow-16
100 mA
- 1 mA
4.75 V
5.25 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Line Transceiver
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 80 mA
Product: Single-Ended Bus Transceivers
Product Type: Bus Transceivers
Series: AM26S10
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.