CD40106BM96

Texas Instruments
595-CD40106BM96
CD40106BM96

Mfr.:

Description:
Inverters Hex Schmitt Trigger A 595-CD40106BM A 59 A 595-CD40106BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55,036

Stock:
55,036
Can Dispatch Immediately
On Order:
7,500
Expected 20-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹54.04 ₹54.04
₹38.20 ₹382.00
₹34.29 ₹857.25
₹29.35 ₹2,935.00
₹27.49 ₹6,872.50
₹26.37 ₹13,185.00
₹25.53 ₹25,530.00
Full Reel (Order in multiples of 2500)
₹24.23 ₹60,575.00
₹23.57 ₹1,17,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹104.36
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹49.39
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹110.88
Min:
1

Similar Product

Texas Instruments CD40106BM
Texas Instruments
Inverters CMOS Hex Schmitt Tri ggers A 595-CD40106 A 595-CD40106BMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
4000
CMOS
SOIC-14
18 V
3 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 1 mA
Input Type: Schmitt Trigger
Low Level Output Current: 1 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 280 ns
Series: CD40106B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.