CD40106BMG4

Texas Instruments
595-CD40106BMG4
CD40106BMG4

Mfr.:

Description:
Inverters CMOS Hex Schmitt Tri ggers ALT 595-CD401 ALT 595-CD40106BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹110.88 ₹110.88
₹81.16 ₹811.60
₹68.95 ₹3,447.50
₹62.62 ₹6,262.00
₹58.52 ₹14,630.00
₹47.71 ₹23,855.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹104.36
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹54.04
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹49.39
Min:
1

Similar Product

Texas Instruments CD40106BM
Texas Instruments
Inverters CMOS Hex Schmitt Tri ggers A 595-CD40106 A 595-CD40106BMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
4000
CMOS
SOIC-14
18 V
3 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 1 mA
Input Type: Schmitt Trigger
Low Level Output Current: 1 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 280 ns
Series: CD40106B
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.