CD4014BPW

595-CD4014BPW
CD4014BPW

Mfr.:

Description:
Counter Shift Registers CMOS 8-Stage Static Shift Register

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Quantities greater than 89 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹115.54 ₹115.54
₹82.56 ₹825.60
₹74.36 ₹1,859.00
₹65.23 ₹5,870.70
₹61.03 ₹16,478.10
₹58.42 ₹31,546.80
₹56.56 ₹61,084.80
₹54.04 ₹1,36,180.80
₹52.74 ₹2,65,809.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹57.77
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Parallel
1 Circuit
8 bit
TSSOP-16
4000
CMOS
9
320 ns, 160 ns, 120 ns
3.3 V, 5 V, 9 V, 12 V, 15 V
3.3 V, 5 V, 9 V, 12 V, 15 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 3
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V, 15 V
Product Type: Counter Shift Registers
Series: CD4014B
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99