CD4014BPWR

Texas Instruments
595-CD4014BPWR
CD4014BPWR

Mfr.:

Description:
Counter Shift Registers 8-Bit Shift A 595-CD 4014BPW A 595-CD401 A 595-CD4014BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,724

Stock:
1,724 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.77 ₹57.77
₹40.91 ₹409.10
₹36.71 ₹917.75
₹32.05 ₹3,205.00
₹29.82 ₹7,455.00
₹28.42 ₹14,210.00
₹27.86 ₹27,860.00
Full Reel (Order in multiples of 2000)
₹26.37 ₹52,740.00
₹25.62 ₹1,02,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹115.54
Min:
1

Similar Product

Texas Instruments CD4014BPW
Texas Instruments
Counter Shift Registers CMOS 8-Stage Static Shift Register
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Parallel
2 Circuit
8 bit
TSSOP-16
4000
CMOS
9
320 ns, 160 ns, 120 ns
3 V
18 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: 8 Bit Shift
Mounting Style: SMD/SMT
Number of Output Lines: 3
Operating Supply Voltage: 3 V to 18 V
Product Type: Counter Shift Registers
Series: CD4014B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.