CD74ACT245EE4

Texas Instruments
595-CD74ACT245EE4
CD74ACT245EE4

Mfr.:

Description:
Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt AL ALT 595-CD74ACT245E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 661

Stock:
661 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹184.50 ₹184.50
₹135.11 ₹1,351.10
₹122.07 ₹2,441.40
₹109.02 ₹10,902.00
₹102.50 ₹26,650.00
₹98.77 ₹49,385.00
₹97.84 ₹97,840.00
₹95.04 ₹2,37,600.00
₹94.11 ₹4,70,550.00

Similar Product

Texas Instruments CD74ACT245E
Texas Instruments
Bus Transceivers Tri-State Non-Invert

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
3-State
ACT
8 Circuit
10 ns
PDIP-20
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: Through Hole
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CD74ACT245
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99