CD74HCT283M96

Texas Instruments
595-CD74HCT283M96
CD74HCT283M96

Mfr.:

Description:
Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder A A 595-CD74HCT283M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,430

Stock:
2,430 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹75.48 ₹75.48
₹53.67 ₹536.70
₹48.27 ₹1,206.75
₹42.40 ₹4,240.00
₹39.60 ₹9,900.00
₹37.83 ₹18,915.00
₹37.55 ₹37,550.00
Full Reel (Order in multiples of 2500)
₹34.85 ₹87,125.00
₹34.01 ₹1,70,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹76.41
Min:
1

Similar Product

Texas Instruments CD74HCT283M
Texas Instruments
Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Adder & Subtractor
RoHS:  
HCT
13 ns, 18 ns, 19 ns, 20 ns, 21 ns, 22 ns
20 uA, 4 mA
- 4 mA, - 20 uA
SOIC-16
4.5 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Binary Full Adder with Fast Carry
Logic Type: CMOS
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Channels: 4 Channel
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Logic Adder & Subtractor
Quiescent Current: 8 uA
Series: CD74HCT283
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS