CD74HCT283M

595-CD74HCT283M
CD74HCT283M

Mfr.:

Description:
Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 840

Stock:
840 Can Dispatch Immediately
Quantities greater than 840 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹76.41 ₹76.41
₹54.79 ₹547.90
₹51.99 ₹1,299.75
₹45.29 ₹5,434.80
₹43.42 ₹12,157.60
₹42.58 ₹1,07,301.60
₹41.47 ₹2,07,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹75.48
Min:
1

Similar Product

Texas Instruments CD74HCT283M96
Texas Instruments
Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder A A 595-CD74HCT283M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Adder & Subtractor
RoHS:  
HCT
13 ns, 18 ns, 19 ns, 20 ns, 21 ns, 22 ns
20 uA, 4 mA
- 4 mA, - 20 uA
SOIC-16
4.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Binary Full Adder with Fast Carry
Logic Type: CMOS
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Channels: 4 Channel
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Logic Adder & Subtractor
Quiescent Current: 8 uA
Series: CD74HCT283
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS