CDC2351DWG4

595-CDC2351DWG4
CDC2351DWG4

Mfr.:

Description:
Clock Drivers & Distribution 1 to 10-Line Clock Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,783.47
Min:
1

Similar Product

Texas Instruments CDC2351DW
Texas Instruments
Clock Drivers & Distribution 1 to 10-Line Clock D river A 595-CDC2351 A 595-CDC2351DWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-24
3 V
3.6 V
CDC2351
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1.7 W
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.