DAC0800LCM

926-DAC0800LCM
DAC0800LCM

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit D/A Converter 16-SOIC 0 to 70 A 926-DAC0800LCM/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments DAC0800LCM/NOPB
Texas Instruments
Digital to Analog Converters - DAC 8-BIT D/A C A 926-DA C0800LCMX/NOPB A 92 A 926-DAC0800LCMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DAC0800
8 bit
6.6 MS/s
1 Channel
100 ns
Current Unbuffered
Parallel
+/- 4.5 V to +/- 18 V
+/- 4.5 V to +/- 18 V
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Features: Current Output
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Power Consumption: 33 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 48
Subcategory: Data Converter ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.