DAC8571IDGK

Texas Instruments
595-DAC8571IDGK
DAC8571IDGK

Mfr.:

Description:
Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 16-Bit I2C Input A A 595-DAC8571IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32,772

Stock:
32,772 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹746.37 ₹746.37
₹577.72 ₹5,777.20
₹495.72 ₹12,393.00
₹476.15 ₹38,092.00
₹453.79 ₹1,08,909.60
₹450.99 ₹2,52,554.40
₹439.81 ₹4,57,402.40
₹418.38 ₹10,71,052.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹754.76
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹599.15
Min:
1

Similar Product

Texas Instruments DAC8571IDGKR
Texas Instruments
Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 16-Bit I2C Input A A 595-DAC8571IDGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8571
16 bit
43 kS/s
1 Channel
10 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VSSOP-8
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8571EVM
DNL - Differential Nonlinearity: +/- 0.25 LSB
Features: Low Power
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: +/- 65 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 420 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.