DAC8571IDGKR

Texas Instruments
595-DAC8571IDGKR
DAC8571IDGKR

Mfr.:

Description:
Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 16-Bit I2C Input A A 595-DAC8571IDGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500
Can Dispatch Immediately
On Order:
2,500
Expected 16-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹599.15 ₹599.15
₹466.83 ₹4,668.30
₹432.36 ₹10,809.00
₹395.08 ₹39,508.00
₹379.24 ₹94,810.00
₹369.92 ₹1,84,960.00
₹365.27 ₹3,65,270.00
Full Reel (Order in multiples of 2500)
₹355.02 ₹8,87,550.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹746.37
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹754.76
Min:
1

Similar Product

Texas Instruments DAC8571IDGK
Texas Instruments
Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 16-Bit I2C Input A A 595-DAC8571IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8571
16 bit
43 kS/s
1 Channel
10 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8571EVM
DNL - Differential Nonlinearity: +/- 0.25 LSB
Features: Low Power
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: +/- 65 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 420 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.