DP83822IFRHBR

Texas Instruments
595-DP83822IFRHBR
DP83822IFRHBR

Mfr.:

Description:
Ethernet ICs Low-power robust 10 /100-Mbps Ethernet P A 595-DP83822IFRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,327

Stock:
4,327 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹383.62 ₹383.62
₹291.08 ₹2,910.80
₹267.72 ₹6,693.00
₹241.67 ₹24,167.00
₹229.09 ₹57,272.50
₹221.90 ₹1,10,950.00
₹216.51 ₹2,16,510.00
Full Reel (Order in multiples of 3000)
₹209.33 ₹6,27,990.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹453.69
Min:
1

Similar Product

Texas Instruments DP83822IFRHBT
Texas Instruments
Ethernet ICs Robust LP 10/100 EP L Transceiver A 595- A 595-DP83822IFRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-32
Ethernet Transceivers
10BASE-TE, 100BASE-FX/TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RGMII, RMII
1.8 V
3.45 V
- 40 C
+ 85 C
DP83822IF
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: DP83822EVM
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Unit Weight: 60.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DP83822 10/100 Ethernet PHY Transceiver

Texas Instruments DP83822 10/100 Ethernet Physical Layer (PHY) Transceiver provides all physical layer functions needed to transmit and receive data over both standard twisted-pair cables or connect to an external fiber optic transceiver. The DP83822 provides flexibility to connect to a MAC through a standard MII, RMII, or RGMII interface. The DP83822 offers integrated cable diagnostic tools, built-in self-test, and loopback capabilities for ease of use. It supports multiple industrial buses with its fast link-down timing as well as Auto-MDIX in forced modes. The Texas Instruments DP83822 offers an innovative and robust approach for reducing power consumption through EEE, WoL, and other programmable energy savings modes. The DP83822 is a feature-rich and pin-to-pin upgradeable option for the TLK105, TLK106, TLK105L, and TLK106L 10/100 Mbps Ethernet PHYs.