DP83822IFRHBT

Texas Instruments
595-DP83822IFRHBT
DP83822IFRHBT

Mfr.:

Description:
Ethernet ICs Robust LP 10/100 EP L Transceiver A 595- A 595-DP83822IFRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,077

Stock:
1,077 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹477.08 ₹477.08
₹363.40 ₹3,634.00
₹334.52 ₹8,363.00
₹303.77 ₹30,377.00
Full Reel (Order in multiples of 250)
₹287.93 ₹71,982.50
₹276.74 ₹1,38,370.00
₹264.63 ₹6,61,575.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹399.74
Min:
1

Similar Product

Texas Instruments DP83822IFRHBR
Texas Instruments
Ethernet ICs Low-power robust 10 /100-Mbps Ethernet P A 595-DP83822IFRHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-32
Ethernet Transceivers
10BASE-TE, 100BASE-FX/TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RGMII, RMII
1.8 V
3.45 V
- 40 C
+ 85 C
DP83822IF
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Unit Weight: 60.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DP83822 10/100 Ethernet PHY Transceiver

Texas Instruments DP83822 10/100 Ethernet Physical Layer (PHY) Transceiver provides all physical layer functions needed to transmit and receive data over both standard twisted-pair cables or connect to an external fiber optic transceiver. The DP83822 provides flexibility to connect to a MAC through a standard MII, RMII, or RGMII interface. The DP83822 offers integrated cable diagnostic tools, built-in self-test, and loopback capabilities for ease of use. It supports multiple industrial buses with its fast link-down timing as well as Auto-MDIX in forced modes. The Texas Instruments DP83822 offers an innovative and robust approach for reducing power consumption through EEE, WoL, and other programmable energy savings modes. The DP83822 is a feature-rich and pin-to-pin upgradeable option for the TLK105, TLK106, TLK105L, and TLK106L 10/100 Mbps Ethernet PHYs.