DRV8702QRHBRQ1

Texas Instruments
595-DRV8702QRHBRQ1
DRV8702QRHBRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 47-V H-br idge smart gate dri A 595-DRV8702QRHBTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136
Can Dispatch Immediately
On Order:
6,000
Expected 03-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹310.29 ₹310.29
₹232.95 ₹2,329.50
₹214.31 ₹5,357.75
₹192.88 ₹19,288.00
₹182.63 ₹45,657.50
₹179.84 ₹89,920.00
₹175.18 ₹1,75,180.00
Full Reel (Order in multiples of 3000)
₹164.00 ₹4,92,000.00
₹163.07 ₹9,78,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹308.43
Min:
1

Similar Product

Texas Instruments DRV8702QRHBTQ1
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Automotive 47-V H-br idge smart gate driv A 595-DRV8702QRHBRQ1
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
30 mA
7.5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-32
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8702-Q1EVM
Load Voltage Rating: 45 V
Moisture Sensitive: Yes
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8702
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 5.5 V
Unit Weight: 56.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8701 Full Bridge Brushed DC Motor Gate Driver

Texas Instruments DRV8701 Full Bridge Brushed DC Motor Gate Driver uses four external N-channel MOSFETs targeted to drive a 12V to 24V bidirectional brushed DC motor. A PH/EN (DRV8701E) or PWM (DRV8701P) interface allows simple interfacing to controller circuits. An internal sense amplifier allows for adjustable current control. The gate driver includes circuitry to regulate the winding current using fixed off-time PWM current chopping. The DRV8701 drives both high- and low-side FETs with 9.5V VGS gate drive. The gate drive current for all external FETs is configurable with a single external resistor on the IDRIVE pin. A low-power sleep mode is provided which shuts down internal circuitry to achieve very-low quiescent current draw. This sleep mode can be set by taking the nSLEEP pin low.