DRV8702QRHBTQ1

595-DRV8702QRHBTQ1
DRV8702QRHBTQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 47-V H-br idge smart gate driv A 595-DRV8702QRHBRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Quantities greater than 168 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹308.43 ₹308.43
₹232.02 ₹2,320.20
₹212.45 ₹5,311.25
₹191.95 ₹19,195.00
Full Reel (Order in multiples of 250)
₹181.70 ₹45,425.00
₹177.97 ₹88,985.00
₹168.66 ₹1,68,660.00
₹164.00 ₹4,10,000.00
₹161.20 ₹8,06,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹310.29
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
30 mA
7.5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-32
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8702-Q1EVM
Moisture Sensitive: Yes
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8702
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 5.5 V
Unit Weight: 56.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.