DS90C124IVSX/NOPB

Texas Instruments
926-DS90C124IVSXNOPB
DS90C124IVSX/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 5-MHz to 35-MHz DC-b alanced 24-bit FPD- A 926-DS90C124IVS/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹868.44 ₹868.44
₹835.82 ₹20,895.50
₹799.48 ₹79,948.00
₹795.76 ₹1,98,940.00
₹771.53 ₹3,85,765.00
Full Reel (Order in multiples of 1000)
₹705.37 ₹7,05,370.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,307.32
Min:
1

Similar Product

Texas Instruments DS90C124IVS/NOPB
Texas Instruments
Serializers & Deserializers - Serdes 5-35MHz 24B FPD Link II Deserializer A 9 A 926-DS90C124IVSXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
- 40 C
+ 105 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Serializers & Deserializers - Serdes
Series: DS90C124
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.