DS90LV049TMTX

926-DS90LV049TMTX
DS90LV049TMTX

Mfr.:

Description:
LVDS Interface IC 3V LVDS DUAL LINE DRVR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments DS90LV049TMTX/NOPB
Texas Instruments
LVDS Interface IC 3V LVDS Dual Line Dv r Dual Line Rcvr A A 926-DS90LV049TMTNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LVDS
2 Driver
2 Receiver
400 Mb/s
LVCMOS, LVTTL
LVTTL, LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 35 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 35 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 866 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 3.5 ns
Series: DS90LV049
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.