INA105KU

595-INA105KU
INA105KU

Mfr.:

Description:
Differential Amplifiers Precision Unity Gain

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹676.50
Min:
1

Similar Product

Texas Instruments INA105KU/2K5
Texas Instruments
Differential Amplifiers Precision Unity Gain A 595-INA105KU A 59 A 595-INA105KU

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
INA105
1 Channel
1 MHz
3 V/us
72 dB
20 mA
500 uV
36 V
10 V
1.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 1000 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain Error: 0.01 %
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 20 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99