INA133UA/2K5

Texas Instruments
595-INA133UA/2K5
INA133UA/2K5

Mfr.:

Description:
Differential Amplifiers High-Speed Precision A 595-INA133UA A 59 A 595-INA133UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
2,500
Expected 09-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹315.88 ₹315.88
₹237.61 ₹2,376.10
₹218.04 ₹5,451.00
₹196.61 ₹19,661.00
₹186.36 ₹46,590.00
₹183.56 ₹91,780.00
₹178.91 ₹1,78,910.00
Full Reel (Order in multiples of 2500)
₹167.72 ₹4,19,300.00
₹164.93 ₹8,24,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹427.70
Min:
1

Similar Product

Texas Instruments INA133UA
Texas Instruments
Differential Amplifiers High-Speed Precision A 595-INA133UA/2K5 A 595-INA133UA/2K5
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA133
1 Channel
1.5 MHz
5 V/us
74 dB
32 mA
150 uV
36 V
5 V
950 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain Error: 0.05 %
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 27 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.