INA133UA

595-INA133UA
INA133UA

Mfr.:

Description:
Differential Amplifiers High-Speed Precision A 595-INA133UA/2K5 A 595-INA133UA/2K5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Quantities greater than 225 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹427.70 ₹427.70
₹347.56 ₹3,475.60
₹346.63 ₹25,997.25
₹307.49 ₹92,247.00
₹306.56 ₹1,60,944.00
₹297.24 ₹3,12,102.00
₹294.45 ₹7,50,847.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹315.88
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
- 40 C
+ 85 C
Differential Amplifiers
INA133
Tube
3 dB Bandwidth: 1500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 74 dB
Gain Error: 0.05 %
Gain V/V: 1 V/V
GBP - Gain Bandwidth Product: 1.5 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 950 uA
Output Current per Channel: 32 mA
Package/Case: SOIC-8
Product Type: Differential Amplifiers
SR - Slew Rate: 5 V/us
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Vcm - Common Mode Voltage: - 27 V
Vos - Input Offset Voltage: 150 uV
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.