LF356MX/NOPB

Texas Instruments
926-LF356MX/NOPB
LF356MX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps JFET Input Op Amps A 926-LF356M/NOPB A 9 A 926-LF356M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12,160
Expected 17-08-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 280
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹71.75 ₹71.75
₹51.44 ₹514.40
₹46.22 ₹1,155.50
₹40.53 ₹4,053.00
₹37.83 ₹9,457.50
Full Reel (Order in multiples of 2500)
₹37.83 ₹94,575.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹92.25
Min:
1

Similar Product

Texas Instruments LF356M/NOPB
Texas Instruments
Operational Amplifiers - Op Amps JFET INPUT OP AMP A 926-LF356MX/NOPB A 9 A 926-LF356MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5 MHz
12 V/us
2 mV
200 pA
44 V
10 V
5 mA
25 mA
100 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LF356
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.