LM2578AM

926-LM2578AM
LM2578AM

Mfr.:

Description:
Switching Voltage Regulators Switching Regulator 8-SOIC -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM2578AM/NOPB
Texas Instruments
Switching Voltage Regulators Switching Reg A 926- LM2578AMX/NOPB A 92 A 926-LM2578AMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOIC-8
Buck, Inverting
750 mA
1 Output
16 kHz to 24 kHz
- 40 C
+ 85 C
LM2578A
Tube
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Inverting, Step Down
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.