LM285D-1-2

595-LM285D-1-2
LM285D-1-2

Mfr.:

Description:
Voltage References 1.2V Micro Pwr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹51.25
Min:
1

Similar Product

Texas Instruments LM285MX-1.2/NOPB
Texas Instruments
Voltage References 1.235-V -40C to +85 C micropower voltag A 926-LM285M-12/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
Shunt References
1.235 V
1 %
20 PPM / C
20 mA
- 40 C
+ 85 C
LM285.2
Tube
Brand: Texas Instruments
Operating Supply Current: 20 mA
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.