LM2940IMP-5.0/NOPB

Texas Instruments
926-LM2940IMP5.0NOPB
LM2940IMP-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO REG A 926-LM2 940IMPX50NOPB A 926 A 926-LM2940IMPX50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,340
Expected 11-06-2026
24,000
10,000
Expected 10-07-2026
14,000
Expected 09-10-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 440
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹205.93 ₹205.93
₹152.82 ₹1,528.20
₹139.77 ₹3,494.25
₹124.86 ₹12,486.00
₹117.41 ₹29,352.50
Full Reel (Order in multiples of 1000)
₹117.41 ₹1,17,410.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹175.18
Min:
1

Similar Product

Texas Instruments LM2940IMPX-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 1-A 26-V high-PSRR l ow-dropout voltag A A 926-LM2940IMP5.0NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
5 V
1 A
1 Output
Positive
15 mA
6.25 V
26 V
Fixed
- 40 C
+ 85 C
500 mV
LM2940
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.8 V at 1A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 50 mV
Load Regulation: 50 mV
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.