LM338T

926-LM338T
LM338T

Mfr.:

Description:
Linear Voltage Regulators 5-A, 40-V, low-IQ, adjustable linear voltage regulator 3-TO-220 0 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM338T/NOPB
Texas Instruments
Linear Voltage Regulators 5 AMP ADJUSTABLE REG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LM338
Through Hole
TO-220-3
1 Output
Positive
1.2 V to 32 V
5 A
Adjustable
4.2 V
40 V
0 C
+ 125 C
Tube
Brand: Texas Instruments
Line Regulation: 0.03 %/V
Load Regulation: 0.5 %
Pd - Power Dissipation: 25 W
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.