LM3489MM/NOPB

Texas Instruments
926-LM3489MM/NOPB
LM3489MM/NOPB

Mfr.:

Description:
Switching Controllers HYSTERETIC PFET BUCK CONTROLLER A 926-LM A 926-LM3489MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,671

Stock:
6,671 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹168.90 ₹168.90
₹124.88 ₹1,248.80
₹114.10 ₹2,852.50
₹101.52 ₹10,152.00
₹95.23 ₹23,807.50
₹91.64 ₹45,820.00
Full Reel (Order in multiples of 1000)
₹88.67 ₹88,670.00
₹85.80 ₹1,71,600.00
₹83.91 ₹4,19,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹143.74
Min:
1

Similar Product

Texas Instruments LM3489MMX/NOPB
Texas Instruments
Switching Controllers Hysteretic PFET Buck Cntlr w/ Enable Pin A 926-LM3489MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1.4 MHz
100 %
1.239 V to 35 V
4 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3489EVAL/NOPB
Operating Supply Current: 280 uA
Product Type: Switching Controllers
Series: LM3489
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 31.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99