LM3489MMX/NOPB

Texas Instruments
926-LM3489MMX/NOPB
LM3489MMX/NOPB

Mfr.:

Description:
Switching Controllers Hysteretic PFET Buck Cntlr w/ Enable Pin A 926-LM3489MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28,048

Stock:
28,048 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹143.74 ₹143.74
₹106.01 ₹1,060.10
₹96.13 ₹2,403.25
₹84.99 ₹8,499.00
₹79.87 ₹19,967.50
₹76.81 ₹38,405.00
₹74.30 ₹74,300.00
Full Reel (Order in multiples of 3500)
₹70.70 ₹2,47,450.00
₹68.55 ₹4,79,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹168.90
Min:
1

Similar Product

Texas Instruments LM3489MM/NOPB
Texas Instruments
Switching Controllers HYSTERETIC PFET BUCK CONTROLLER A 926-LM A 926-LM3489MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz to 1.4 MHz
100 %
1.239 V to 35 V
4 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3489EVAL/NOPB
Operating Supply Current: 280 uA
Product Type: Switching Controllers
Series: LM3489
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Unit Weight: 29.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99