LM5009ASDX/NOPB

Texas Instruments
926-LM5009ASDX/NOPB
LM5009ASDX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 6-95V Wide Vin 150m A Constant On-Time N A 926-LM5009ASD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,466

Stock:
3,466 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹311.22 ₹311.22
₹264.63 ₹2,646.30
₹191.95 ₹4,79,875.00
Full Reel (Order in multiples of 4500)
₹168.66 ₹7,58,970.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹378.31
Min:
1

Similar Product

Texas Instruments LM5009ASD/NOPB
Texas Instruments
Switching Voltage Regulators 100V 150mA Constant Buck Switch Reg A 92 A 926-LM5009ASDX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
2.5 V to 85 V
150 mA
1 Output
9.5 V
95 V
600 kHz
- 40 C
+ 125 C
LM5009A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5009AEVAL/NOPB
Operating Supply Current: 485 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.