LM5010AQ0MHX/NOPB

Texas Instruments
926-LM5010AQ0MHXNOPB
LM5010AQ0MHX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Automotive Grade 0 a nd 1 6-75V Wide Vin A 926-LM5010AQ0MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,056

Stock:
2,056 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹491.06 ₹491.06
₹374.58 ₹3,745.80
₹344.77 ₹8,619.25
₹313.08 ₹31,308.00
₹298.18 ₹74,545.00
₹293.52 ₹1,46,760.00
₹291.65 ₹2,91,650.00
Full Reel (Order in multiples of 2500)
₹273.02 ₹6,82,550.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹569.33
Min:
1

Similar Product

Texas Instruments LM5010AQ0MH/NOPB
Texas Instruments
Switching Voltage Regulators Hi Vltg 1A Step Down Switching Reg A 926 A 926-LM5010AQ0MHXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
2.5 V to 70 V
1 A
1 Output
6 V
75 V
50 kHz to 1 MHz
- 40 C
+ 150 C
AEC-Q100
LM5010A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 650 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.