LM5010MH/NOPB

Texas Instruments
926-LM5010MH/NOPB
LM5010MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators Hi Vltg 1A Step Down Switching Reg A 926 A 926-LM5010MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,174

Stock:
1,174 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹397.88 ₹397.88
₹301.90 ₹3,019.00
₹251.59 ₹6,289.75
₹238.54 ₹22,422.76
₹230.15 ₹64,902.30
₹227.36 ₹1,28,231.04
₹212.45 ₹5,39,198.10

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹311.22
Min:
1

Similar Product

Texas Instruments LM5010MHX/NOPB
Texas Instruments
Switching Voltage Regulators 8-75V Wide Vin 1A C onstant On-Time Non- A 926-LM5010MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
2.5 V to 70 V
1 A
1 Output
1 MHz
- 40 C
+ 125 C
LM5010
Tube
Brand: Texas Instruments
Development Kit: LM5010 EVAL
Input Voltage: 8 V to 75 V
Operating Supply Current: 650 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.