LM5010MHX/NOPB

Texas Instruments
926-LM5010MHX/NOPB
LM5010MHX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 8-75V Wide Vin 1A C onstant On-Time Non- A 926-LM5010MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,348

Stock:
2,348 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹311.22 ₹311.22
₹233.88 ₹2,338.80
₹215.25 ₹5,381.25
₹193.81 ₹19,381.00
₹183.56 ₹45,890.00
₹180.77 ₹90,385.00
₹176.11 ₹1,76,110.00
Full Reel (Order in multiples of 2500)
₹165.86 ₹4,14,650.00
₹162.13 ₹8,10,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹397.88
Min:
1

Similar Product

Texas Instruments LM5010MH/NOPB
Texas Instruments
Switching Voltage Regulators Hi Vltg 1A Step Down Switching Reg A 926 A 926-LM5010MHX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
2.5 V to 70 V
1 A
1 Output
8 V
75 V
1 MHz
- 40 C
+ 125 C
LM5010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5010 EVAL
Input Voltage: 8 V to 75 V
Operating Supply Current: 650 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.