LM5107MA/NOPB

Texas Instruments
926-LM5107MA/NOPB
LM5107MA/NOPB

Mfr.:

Description:
Gate Drivers 100V 1.4A Peak Half- Bridge Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 577

Stock:
577 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹275.81 ₹275.81
₹206.86 ₹2,068.60
₹170.52 ₹4,263.00
₹162.13 ₹15,402.35
₹158.41 ₹45,146.85
₹153.75 ₹87,637.50
₹149.09 ₹1,55,799.05
₹144.43 ₹3,70,462.95
₹141.63 ₹7,13,107.05

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹233.88
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
1.4 A
8 V
14 V
15 ns
15 ns
- 40 C
+ 125 C
LM5107
Tube
Brand: Texas Instruments
Features: Independent
Logic Type: TTL
Maximum Turn-Off Delay Time: 15 ns
Maximum Turn-On Delay Time: 15 ns
Operating Supply Current: 3.4 mA
Product Type: Gate Drivers
Propagation Delay - Max: 56 ns
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.