LM6588MA/NOPB

Texas Instruments
926-LM6588MA/NOPB
LM6588MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Tft-Lcd 16V Quad Op Amp High A 926-LM658 A 926-LM6584MA/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹573.06 ₹573.06
₹439.81 ₹4,398.10
₹389.49 ₹9,737.25
₹368.06 ₹40,486.60
₹350.36 ₹96,349.00
₹340.11 ₹1,87,060.50
₹334.52 ₹3,49,573.40
₹327.99 ₹8,29,814.70

Similar Product

Texas Instruments LM6584MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad 13-V 15.4-MHz h igh output curren A A 926-LM6584MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
15.3 MHz
11 V/us
4 mV
1 uA
16 V, +/- 8 V
5 V, +/- 2.5 V
4 mA
40 mA
72 dB
23 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM6588
Tube
Brand: Texas Instruments
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 127.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.