LMC7101QM5/NOPB

926-LMC7101QM5/NOPB
LMC7101QM5/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Auto Qualified Sgl Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,420

Stock:
21,420 Can Dispatch Immediately
Quantities greater than 21420 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹173.31 ₹173.31
₹127.66 ₹1,276.60
₹116.48 ₹2,912.00
₹103.43 ₹10,343.00
₹97.84 ₹24,460.00
₹94.11 ₹47,055.00
Full Reel (Order in multiples of 1000)
₹94.11 ₹94,110.00
₹88.80 ₹1,77,600.00
₹87.40 ₹4,37,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹126.72
Min:
1

Similar Product

Texas Instruments LMC7101QM5X/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Automotive-grade si ngle 15.5-V 1.1-MH A A 926-LMC7101QM5/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.1 MHz
1.1 V/us
9 mV
1 nA
15.5 V
2.7 V
500 uA
24 mA
70 dB
37 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMC7101Q
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 1.5 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99