LMC7101QM5X/NOPB

Texas Instruments
926-LMC7101QM5X/NOPB
LMC7101QM5X/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive-grade si ngle 15.5-V 1.1-MH A A 926-LMC7101QM5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,238

Stock:
11,238 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹126.72 ₹126.72
₹92.06 ₹920.60
₹83.49 ₹2,087.25
₹73.89 ₹7,389.00
₹69.42 ₹17,355.00
₹66.62 ₹33,310.00
₹64.01 ₹64,010.00
Full Reel (Order in multiples of 3000)
₹61.50 ₹1,84,500.00
₹61.41 ₹3,68,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹173.31
Min:
1

Similar Product

Texas Instruments LMC7101QM5/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Auto Qualified Sgl Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.1 MHz
1.1 V/us
260 uV
1 nA
15.5 V
2.7 V
500 uA
24 mA
82 dB
37 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMC7101Q
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM, DIP-ADAPTER-EVM, DIYAMP-EVM
In - Input Noise Current Density: 6.8 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.01 %
Vcm - Common Mode Voltage: 15.3 V
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.