LMD18200T

926-LMD18200T
LMD18200T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3A 55V H-Bridge A 926-LMD18200T/NOPB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,682

Stock:
1,682 Can Dispatch Immediately
Quantities greater than 1682 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,968.71 ₹2,968.71
₹2,404.04 ₹24,040.40
₹2,261.48 ₹45,229.60
₹2,168.30 ₹2,16,830.00
₹2,032.26 ₹4,06,452.00

Similar Product

Texas Instruments LMD18200T/NOPB
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 3A 55V H-Bridge

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS: N
Brushed DC Motor Drivers
Half Bridge
3 A
13 mA
- 40 C
+ 125 C
Through Hole
TO-220-11
Tube
Brand: Texas Instruments
Number of Outputs: 2 Output
Pd - Power Dissipation: 25 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: LMD18200
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 55 V
Supply Voltage - Min: 12 V
Unit Weight: 6.866 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.