LP2954IM/NOPB

Texas Instruments
926-LP2954IM/NOPB
LP2954IM/NOPB

Mfr.:

Description:
LDO Voltage Regulators 5V MicroPwr LDO Vtg Reg A 926-LP2954IMX/ A 926-LP2954IMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,275

Stock:
3,275 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹187.29 ₹187.29
₹138.84 ₹1,388.40
₹107.16 ₹2,679.00
₹99.70 ₹9,471.50
₹96.91 ₹27,619.35
₹92.71 ₹52,844.70

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹160.27
Min:
1

Similar Product

Texas Instruments LP2954IMX/NOPB
Texas Instruments
LDO Voltage Regulators 250-mA 30-V low-dr o pout voltage regula A 926-LP2954IM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
250 mA
1 Output
Positive
90 uA
- 20 V
30 V
Adjustable
- 40 C
+ 125 C
800 mV
LP2954
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV, 300 mV, 400 mV, 600 mV
Ib - Input Bias Current: 120 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Operating Supply Current: 210 uA
Output Voltage Range: 1.23 V to 29 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.255 V
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Tolerance: 1.2 %
Type: Adjustable Micropower Low Dropout Voltage Regulators
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.