LP2954IMX/NOPB

Texas Instruments
926-LP2954IMX/NOPB
LP2954IMX/NOPB

Mfr.:

Description:
LDO Voltage Regulators 250-mA 30-V low-dr o pout voltage regula A 926-LP2954IM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167
Can Dispatch Immediately
On Order:
7,500
Expected 08-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹160.27 ₹160.27
₹118.34 ₹1,183.40
₹107.16 ₹2,679.00
₹95.98 ₹9,598.00
₹89.55 ₹22,387.50
₹86.19 ₹43,095.00
₹85.73 ₹85,730.00
Full Reel (Order in multiples of 2500)
₹80.32 ₹2,00,800.00
₹78.55 ₹3,92,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹187.29
Min:
1

Similar Product

Texas Instruments LP2954IM/NOPB
Texas Instruments
LDO Voltage Regulators 5V MicroPwr LDO Vtg Reg A 926-LP2954IMX/ A 926-LP2954IMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
250 mA
1 Output
Positive
90 uA
- 20 V
30 V
Adjustable
- 40 C
+ 125 C
800 mV
LP2954
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV, 300 mV, 400 mV, 600 mV
Ib - Input Bias Current: 120 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Operating Supply Current: 210 uA
Output Voltage Range: 1.23 V to 29 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.255 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tolerance: 1.2 %
Type: Adjustable Micropower Low Dropout Voltage Regulators
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
The country is subject to change at the time of shipment.