LP38503TS-ADJ/NOPB

Texas Instruments
926-LP38503TSADJNOPB
LP38503TS-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A adjustable ultr a-low-dropout voltag A 926-LP38503TSXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
450
Expected 05-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹387.63 ₹387.63
₹293.52 ₹2,935.20
₹257.18 ₹6,429.50
₹238.54 ₹21,468.60
₹229.22 ₹61,889.40
₹222.70 ₹1,20,258.00
₹216.18 ₹2,23,746.30
₹210.59 ₹5,30,686.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹365.27
Min:
1

Similar Product

Texas Instruments LP38503TSX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3-A adjustable ultr a-low-dropout voltag A 926-LP38503TSADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
600 mV to 5 V
3 A
1 Output
Positive
25 nA
2.7 V
5.5 V
58 dB
Adjustable
- 40 C
+ 125 C
420 mV
LP38503-ADJ
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.55 V at 3 A
Line Regulation: 0.04 %/V
Load Regulation: 0.12 %/A
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 3.5 %
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.