LP38503TSX-ADJ/NOPB

Texas Instruments
926-LP38503TSXADJNPB
LP38503TSX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A adjustable ultr a-low-dropout voltag A 926-LP38503TSADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,711

Stock:
2,711 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹365.27 ₹365.27
₹276.74 ₹2,767.40
₹253.45 ₹6,336.25
₹229.22 ₹22,922.00
₹217.11 ₹54,277.50
Full Reel (Order in multiples of 500)
₹209.66 ₹1,04,830.00
₹200.34 ₹2,00,340.00
₹195.68 ₹9,78,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹387.63
Min:
1

Similar Product

Texas Instruments LP38503TS-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3-A adjustable ultr a-low-dropout voltag A 926-LP38503TSXADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
600 mV to 5 V
3 A
1 Output
Positive
25 nA
2.7 V
5.5 V
58 dB
Adjustable
- 40 C
+ 125 C
420 mV
LP38503-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.55 V at 3 A
Line Regulation: 0.04 %/V
Load Regulation: 0.12 %/A
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 3.5 %
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99