LP38841MRX-ADJ/NOPB

Texas Instruments
926-LP38841MRXADJNPB
LP38841MRX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA low-VIN (0.6 35-V) adjustable ul A 926-LP38841MRADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹105.29 ₹2,63,225.00
₹103.43 ₹5,17,150.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹246.93
Min:
1

Similar Product

Texas Instruments LP38841MR-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 800-mA low-VIN (0.6 35-V) adjustable ul A 926-LP38841MRXADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
560 mV to 1.5 V
800 mA
1 Output
Positive
35 mA
4.5 V
5.5 V
Adjustable
- 40 C
+ 125 C
75 mV
LP38841-ADJ
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 0.12 V at 800 mA
Ib - Input Bias Current: 30 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.4 %/A
Moisture Sensitive: Yes
Operating Supply Current: 32 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.