MAX207CDWR

595-MAX207CDWR
MAX207CDWR

Mfr.:

Description:
RS-232 Interface IC 5V MultiCh Line Driver/Receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments MAX207IDWR
Texas Instruments
RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207IDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-24
MAX207
Transceiver
120 kb/s
5 Driver
3 Receiver
5.5 V
4.5 V
SMD/SMT
20 mA
- 40 C
+ 85 C
ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Output Current: 10 mA
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: Without Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.