OPA3692IDBQR

Texas Instruments
595-OPA3692IDBQR
OPA3692IDBQR

Mfr.:

Description:
Video Amplifiers Trpl Wideband Fix- G ain Video Buffer A A 595-OPA3692IDBQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹535.79 ₹13,39,475.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,046.41
Min:
1

Similar Product

Texas Instruments OPA3692IDBQT
Texas Instruments
Video Amplifiers Trpl Wideband Fix- G ain Video Buffer A A 595-OPA3692IDBQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
OPA3692
3 Channel
280 MHz
40 uA
3.5 mV
12 V
5 V
15.3 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Reel
Amplifier Type: Fixed Gain Amplifier
Brand: Texas Instruments
Gain V/V: 1 V/V, 2 V/V
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB (Typ)
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 73.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS