REF3320AIDBZTG4

595-REF3320AIDBZTG4

REF3320AIDBZTG4

Mfr.:

Description:
Voltage References 30ppm/C Drift 3.9uA Vltg Ref

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:

248 Can Dispatch Immediately
Quantities greater than 248 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹307.98 ₹307.98
₹202.71 ₹2,027.10
₹187.92 ₹4,698.00
₹170.52 ₹17,052.00
Full Reel (Order in multiples of 250)
₹143.55 ₹35,887.50
₹133.11 ₹66,555.00
₹110.49 ₹1,10,490.00
₹104.40 ₹2,61,000.00
₹101.79 ₹5,08,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹153.12
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹201.84
Min:
1

Similar Product

Texas Instruments REF3320AIDBZT
Texas Instruments
Voltage References 30ppm/C Drift 3.9uA Vltg Ref A 595-REF3320AIDBZR

Product Attribute Attribute Value
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series References
2.048 V
0.15 %
30 PPM / C
5.5 V
5 mA
- 40 C
+ 125 C
REF3320
Reel
Cut Tape
MouseReel
Accuracy: 50 PPM/mA
Brand: Texas Instruments
Height: 1 mm
Length: 2.92 mm
Moisture Sensitive: Yes
Operating Supply Current: 3.9 uA
Product: Voltage References
Product Type: Voltage References
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Topology: Series References
Width: 1.3 mm
Unit Weight: 8 mg