REF5025AIDGKR

Texas Instruments
595-REF5025AIDGKR
REF5025AIDGKR

Mfr.:

Description:
Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5025AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
5,000
Expected 19-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹339.18 ₹339.18
₹256.25 ₹2,562.50
₹234.81 ₹5,870.25
₹211.52 ₹21,152.00
₹201.27 ₹50,317.50
₹198.47 ₹99,235.00
₹193.81 ₹1,93,810.00
Full Reel (Order in multiples of 2500)
₹181.70 ₹4,54,250.00
₹178.91 ₹8,94,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹399.74
Min:
1

Similar Product

Texas Instruments REF5025AIDGKT
Texas Instruments
Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5025AIDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
VSSOP-8
Series Precision References
2.5 V
0.05 %
3 PPM / C
18 V
10 mA
- 40 C
+ 125 C
REF5025
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Voltage References
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

REF50x Precision Voltage References

Texas Instruments REF50x Precision Voltage References are a family of low-noise, low-drift, and high-precision voltage references. These voltage references can sink and source current and include excellent line and load regulation. The REF50x precision voltage references feature 2.5ppm/°C maximum low-temperature drift, 0.025% maximum high accuracy, and 0.5μVPP/V low noise. The voltage references support a 42V wide supply voltage rating, a 340μA ultra-low IQ, and ±10mA high-output current. The REF50x voltage references are available in 8-pin SOIC and VSSOP packages and are specified from -40°C to 125°C temperature range. Typical applications include precision data acquisition systems, semiconductor test equipment, industrial process controls, and medical instrumentation, pressure and temperature transmitters.