SN65HVD31D

595-SN65HVD31D
SN65HVD31D

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Full-Duplex RS- 485

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,491

Stock:
19,491 Can Dispatch Immediately
Quantities greater than 19491 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹465.90 ₹465.90
₹355.02 ₹3,550.20
₹301.90 ₹7,547.50
₹288.86 ₹21,664.50
₹278.61 ₹83,583.00
₹272.09 ₹1,42,847.25
₹264.63 ₹2,77,861.50
₹257.18 ₹7,71,540.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹403.47
Min:
1

Similar Product

Texas Instruments SN65HVD31DR
Texas Instruments
RS-422/RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD31 A 595-SN65HVD31D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD31
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
5 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Duplex: Full Duplex
Operating Supply Current: 6.4 mA
Operating Supply Voltage: 3.3 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.