SN65HVD31DR

Texas Instruments
595-SN65HVD31DR
SN65HVD31DR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD31 A 595-SN65HVD31D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 737

Stock:
737
Can Dispatch Immediately
On Order:
2,500
Expected 08-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹403.47 ₹403.47
₹305.63 ₹3,056.30
₹281.40 ₹7,035.00
₹254.38 ₹25,438.00
₹241.34 ₹60,335.00
₹232.95 ₹2,32,950.00
Full Reel (Order in multiples of 2500)
₹219.90 ₹5,49,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹465.90
Min:
1

Similar Product

Texas Instruments SN65HVD31D
Texas Instruments
RS-422/RS-485 Interface IC 3.3V Full-Duplex RS- 485
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD31
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
5 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex
Operating Supply Current: 6.4 mA
Operating Supply Voltage: 3.3 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.